Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-2005 :: LED Strip - SMD 3528, white, IP20


VT-3528 IP20

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Strip
    • Technology
    • Flexible
    • Type
    • LED strip
    • Colour
    • Cold white
  • Lamp properties
    • Light current
    • 1500 lm
    • Color temperature
    • 6000 K
    • Nominal capacity
    • 18 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • weighted consumtion
    • 18 kWh/1.000 h
  • Implementation
    • Angle of radiation
    • 120 °
    • Lamp type
    • LED
  • Measures
    • Length
    • 5000 mm
    • Width
    • 9 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 12 V
    • Approval
    • IP 20
Product benefits

  • LED strip is a low voltage flexible ribbon available in 12V
  • Flexible & easy installation
  • Exceptionally low power consumption
  • Multiple visual effects in unending colours and shades


Applications


  • Ideal for illuminating Borders, Edges, Cabinets, Bars and any area with limited space for installation




Manufacturer : V-TAC
Factory number : 2005
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Strip
    • Technology
    • Flexible
    • Type
    • LED strip
    • Colour
    • Cold white
  • Lamp properties
    • Light current
    • 1500 lm
    • Color temperature
    • 6000 K
    • Nominal capacity
    • 18 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • weighted consumtion
    • 18 kWh/1.000 h
  • Implementation
    • Angle of radiation
    • 120 °
    • Lamp type
    • LED
  • Measures
    • Length
    • 5000 mm
    • Width
    • 9 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 12 V
    • Approval
    • IP 20
Datasheet/manual