reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70629 :: Function MaxLED Strip 50cm tunwhi 3.5W 24V silver pla


PLM 70629

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Streifen
    • Technology
    • flexibel
    • Type
    • LED-Streifen
    • Colour
    • Colour change (warm white to cold white)
  • Lamp properties
    • Light current
    • 290 lm
    • Color temperature
    • 2700 - 6500 K
    • Nominal capacity
    • 3.5 W
    • Dimmable
    • Yes
    • Average rated life
    • 30000 h
    • Electrical power factor
    • 30000
    • Color rendering
    • >80 Ra
    • weighted consumtion
    • 4 kWh/1.000 h
  • Implementation
    • Angle of radiation
    • 120 °
    • Lamp type
    • LED
  • Measures
    • Length
    • 500 mm
    • Height
    • 3 mm
    • Depth
    • 12.5 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 82.85 lm/W
  • Electrical values
    • Voltage
    • DC 24 V V
Coated MaxLED Tunable White LED strip with intelligent white light control for atmospheric light as add-on to Tunable White basic set. Easy installation thanks to adhesive backing and plug-in system.


Manufacturer : PAULMANN
Factory number : 70629
Package weight : 0.077 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Streifen
    • Technology
    • flexibel
    • Type
    • LED-Streifen
    • Colour
    • Colour change (warm white to cold white)
  • Lamp properties
    • Light current
    • 290 lm
    • Color temperature
    • 2700 - 6500 K
    • Nominal capacity
    • 3.5 W
    • Dimmable
    • Yes
    • Average rated life
    • 30000 h
    • Electrical power factor
    • 30000
    • Color rendering
    • >80 Ra
    • weighted consumtion
    • 4 kWh/1.000 h
  • Implementation
    • Angle of radiation
    • 120 °
    • Lamp type
    • LED
  • Measures
    • Length
    • 500 mm
    • Height
    • 3 mm
    • Depth
    • 12.5 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 82.85 lm/W
  • Electrical values
    • Voltage
    • DC 24 V V