0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70617 :: Function MaxLED X-Connector white plastic


PLM 70617

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Accessories
    • Technology
    • Rigid
    • Type
    • Connector
    • Model
    • MaxLED
  • Lamp properties
    • Dimmable
    • No
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Implementation
    • Lamp type
    • LED
  • Measures
    • Width
    • 32 mm
    • Height
    • 6 mm
    • Depth
    • 28 mm
The MaxLED system can be perfectly adapted or branched around the peculiarities of a room, such as corners or steps, using connectors. The X connector offers 4 connection options and can be easily secured using a centre point screw or adhesive pad.


Manufacturer : PAULMANN
Factory number : 70617
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Accessories
    • Technology
    • Rigid
    • Type
    • Connector
    • Model
    • MaxLED
  • Lamp properties
    • Dimmable
    • No
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Implementation
    • Lamp type
    • LED
  • Measures
    • Width
    • 32 mm
    • Height
    • 6 mm
    • Depth
    • 28 mm