Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70616 :: Function MaxLED Edge connector 90° 4 Pack white


PLM 70616

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Accessories
    • Technology
    • Rigid
    • Type
    • Connector
    • Design
    • 4 pieces
    • Model
    • MaxLED
  • Lamp properties
    • Dimmable
    • No
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Implementation
    • Lamp type
    • LED
  • Measures
    • Width
    • 25 mm
    • Height
    • 4.5 mm
    • Depth
    • 25 mm
The MaxLED system can be perfectly adapted or branched around the peculiarities of a room, such as corners or steps, using connectors. The 90°-corner connector enables the system to be arranged in a flat, frame-shaped or angular layout, and is easy to fix in place using a centre point screw or adhesive pad.


Manufacturer : PAULMANN
Factory number : 70616
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Accessories
    • Technology
    • Rigid
    • Type
    • Connector
    • Design
    • 4 pieces
    • Model
    • MaxLED
  • Lamp properties
    • Dimmable
    • No
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Implementation
    • Lamp type
    • LED
  • Measures
    • Width
    • 25 mm
    • Height
    • 4.5 mm
    • Depth
    • 25 mm