Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70577 :: Function MaxLED 500 Basicset 1.5m Warm White


PLM 70577

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Strip
    • Technology
    • Flexible
    • Type
    • LED strip
    • Colour
    • Warm white
    • Model
    • MaxLED
  • Lamp properties
    • Light current
    • 825 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 12 W
    • Dimmable
    • Yes
    • Average rated life
    • 30000 h
    • Electrical power factor
    • 30000
    • Color rendering
    • >80 Ra
    • weighted consumtion
    • 12 kWh/1.000 h
  • Measures
    • Length
    • 1500 mm
    • Height
    • 3 mm
    • Depth
    • 12.5 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Lamp type
    • LED
  • Lighting
    • lumens per watt
    • 82.5 lm/W
  • Electrical values
    • Voltage
    • 230 / 24 V V
Pluggable MaxLED 500 set with power supply and uncoated LED strip in warm white light colour for homely ambient and useful lighting. Easy installation thanks to adhesive backing and plug-in system. Strips can be shortened. Extendable with MaxLED strips up to 3 m. Other accessories available.


Manufacturer : PAULMANN
Factory number : 70577
Package weight : 0.356 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Strip
    • Technology
    • Flexible
    • Type
    • LED strip
    • Colour
    • Warm white
    • Model
    • MaxLED
  • Lamp properties
    • Light current
    • 825 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 12 W
    • Dimmable
    • Yes
    • Average rated life
    • 30000 h
    • Electrical power factor
    • 30000
    • Color rendering
    • >80 Ra
    • weighted consumtion
    • 12 kWh/1.000 h
  • Measures
    • Length
    • 1500 mm
    • Height
    • 3 mm
    • Depth
    • 12.5 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Lamp type
    • LED
  • Lighting
    • lumens per watt
    • 82.5 lm/W
  • Electrical values
    • Voltage
    • 230 / 24 V V