Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70574 :: Function MaxLED Flex Connector 5m White Plastic


PLM 70574

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Accessories
    • Technology
    • Flexible
    • Type
    • Connector
    • Model
    • MaxLED
  • Lamp properties
    • Dimmable
    • No
  • Measures
    • Length
    • 5000 mm
    • Height
    • 6 mm
    • Depth
    • 15 mm
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Implementation
    • Lamp type
    • LED
MaxLED connecting cable to extend or bridge short distances up to five metres, to compensate for unevenness and for installation in tight radii or for change in the installation level. 5-pole for 24 V.


Manufacturer : PAULMANN
Factory number : 70574
Package weight : 0.187 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Accessories
    • Technology
    • Flexible
    • Type
    • Connector
    • Model
    • MaxLED
  • Lamp properties
    • Dimmable
    • No
  • Measures
    • Length
    • 5000 mm
    • Height
    • 6 mm
    • Depth
    • 15 mm
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Implementation
    • Lamp type
    • LED