Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70569 :: Function MaxLED 1000 Stripe 1m Daylight white


PLM 70569

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Strip
    • Technology
    • Flexible
    • Type
    • LED strip
    • Colour
    • Cold white
    • Model
    • MaxLED
  • Lamp properties
    • Light current
    • 1100 lm
    • Color temperature
    • 6500 K
    • Nominal capacity
    • 11.5 W
    • Dimmable
    • Yes
    • Average rated life
    • 30000 h
    • Electrical power factor
    • 30000
    • Color rendering
    • >80 Ra
    • weighted consumtion
    • 12 kWh/1.000 h
  • Measures
    • Length
    • 1000 mm
    • Height
    • 3 mm
    • Depth
    • 12.5 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Lamp type
    • LED
  • Lighting
    • lumens per watt
    • 95.65 lm/W
  • Electrical values
    • Voltage
    • DC 24 V V
Uncoated MaxLED 1000 LED strip in daylight white light colour for decorative ambient and useful illumination as add-on to basic set. Easy installation thanks to adhesive backing and plug-in system.


Manufacturer : PAULMANN
Factory number : 70569
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Strip
    • Technology
    • Flexible
    • Type
    • LED strip
    • Colour
    • Cold white
    • Model
    • MaxLED
  • Lamp properties
    • Light current
    • 1100 lm
    • Color temperature
    • 6500 K
    • Nominal capacity
    • 11.5 W
    • Dimmable
    • Yes
    • Average rated life
    • 30000 h
    • Electrical power factor
    • 30000
    • Color rendering
    • >80 Ra
    • weighted consumtion
    • 12 kWh/1.000 h
  • Measures
    • Length
    • 1000 mm
    • Height
    • 3 mm
    • Depth
    • 12.5 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Lamp type
    • LED
  • Lighting
    • lumens per watt
    • 95.65 lm/W
  • Electrical values
    • Voltage
    • DC 24 V V