reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70567 :: Function MaxLED RGB Basicset 3m 40W


PLM 70567

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Streifen
    • Technology
    • flexibel
    • Type
    • LED-Streifen
    • Colour
    • Colour change (RGB)
  • Lamp properties
    • Light current
    • 1260 lm
    • Nominal capacity
    • 44 W
    • Dimmable
    • Yes
    • Average rated life
    • 30000 h
    • Electrical power factor
    • 30000
    • Color rendering
    • >80 Ra
    • weighted consumtion
    • 44 kWh/1.000 h
  • Measures
    • Length
    • 3000 mm
    • Height
    • 3 mm
    • Depth
    • 12.5 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Lamp type
    • LED
  • Lighting
    • lumens per watt
    • 31.5 lm/W
  • Electrical values
    • Voltage
    • 230 / 24 V V
Pluggable MaxLED RGB set with uncoated LED strip, power supply and remote control for RGB colour change with mood creating effect. Easy installation thanks to adhesive backing and plug-in system. Strips can be shortened. Extendable with MaxLED strips up to 5 m. Other accessories available.


Manufacturer : PAULMANN
Factory number : 70567
Package weight : 0.625 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Streifen
    • Technology
    • flexibel
    • Type
    • LED-Streifen
    • Colour
    • Colour change (RGB)
  • Lamp properties
    • Light current
    • 1260 lm
    • Nominal capacity
    • 44 W
    • Dimmable
    • Yes
    • Average rated life
    • 30000 h
    • Electrical power factor
    • 30000
    • Color rendering
    • >80 Ra
    • weighted consumtion
    • 44 kWh/1.000 h
  • Measures
    • Length
    • 3000 mm
    • Height
    • 3 mm
    • Depth
    • 12.5 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Lamp type
    • LED
  • Lighting
    • lumens per watt
    • 31.5 lm/W
  • Electrical values
    • Voltage
    • 230 / 24 V V