Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED STR 300 RT :: LED strip, 300 LEDs, red, 500 cm, EEC B

Item-No.: LED STR 300 RT
Colour:

€14,80




LED STR 300 RT

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Strip
    • Technology
    • Flexible
    • Type
    • LED strip
    • Assembly
    • 300 LEDs
    • Colour
    • Red
  • Lamp properties
    • Nominal capacity
    • 25 W
    • Dimmable
    • No
    • weighted consumtion
    • 25 kWh/1.000 h
  • Implementation
    • Angle of radiation
    • 120 °
    • Lamp type
    • LED
  • Measures
    • Length
    • 5000 mm
    • Width
    • 8 mm
    • Height
    • 2 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 24 W

300 LED flex strip, red, DC 12 V

• DC 12 V
• 300 LEDs, 120°
• 24 watt
• Red
• Divisible every 3rd LED (scrap reusable)

Dimensions: 5000 x 8 x 2 mm

For indoor use, not waterproof

Adhesive backing from 3M on reverse



Manufacturer : JAMARA
Factory number : 179970
Package weight : 0.128 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Strip
    • Technology
    • Flexible
    • Type
    • LED strip
    • Assembly
    • 300 LEDs
    • Colour
    • Red
  • Lamp properties
    • Nominal capacity
    • 25 W
    • Dimmable
    • No
    • weighted consumtion
    • 25 kWh/1.000 h
  • Implementation
    • Angle of radiation
    • 120 °
    • Lamp type
    • LED
  • Measures
    • Length
    • 5000 mm
    • Width
    • 8 mm
    • Height
    • 2 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 24 W
Datasheet/manual