Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED NETZTEIL 2R :: LED light strip, flexible, 24 V, power supply unit for 2 coils


LED NETZTEIL 2R

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Accessories
    • Technology
    • Flexible
    • Type
    • Power supply for 2 rolls
  • Lamp properties
    • Dimmable
    • No
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Specials
    • Specification
    • für LED light-System
  • Implementation
    • Lamp type
    • LED
  • Electrical values
    • Voltage
    • 24 V

Power supply unit for LED light strip flex 24 V.

• Input voltage: 230 V AC
• Output voltage: 24 V DC
• Max. power: 60 W
• Max. length of the LED light strip: 806.4 cm



Manufacturer : BARTHELME
Factory number : 66000305
Package weight : 0.413 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Accessories
    • Technology
    • Flexible
    • Type
    • Power supply for 2 rolls
  • Lamp properties
    • Dimmable
    • No
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Specials
    • Specification
    • für LED light-System
  • Implementation
    • Lamp type
    • LED
  • Electrical values
    • Voltage
    • 24 V
Datasheet/manual