Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED FLEX 60 WW :: LED strip with 60 SMD LEDs, warm white, 12 V DC, EEC B


LED FLEX 60 WW

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Strip
    • Technology
    • Flexible
    • Type
    • LED strip
    • Colour
    • Warm white
  • Lamp properties
    • Light current
    • 120 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 4 W
    • Dimmable
    • No
    • weighted consumtion
    • 4 kWh/1.000 h
    • Rated power input
    • 3.2 W
  • Measures
    • Length
    • 1000 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • Implementation
    • Lamp type
    • LED
Flexible LED light strip in daylight white; 1-m light strip for decorative lighting in the living area.

The LED strip features double-sided adhesive tape on the rear for easy assembly.
The LED strip can be shortened by cutting it to size with scissors at every third
LED, meaning it can be adjusted to fit any shelving system or corner. The plug-in design enables indirect lighting to be easily extended to a maximum of
seven metres.

- "Plug and light" function for easy connection to
plug-in power supply units #57287 or #57288
- Self-adhesive and highly flexible
- Can be cut to size at every third LED
- Features 60 long-lasting SMD LEDs


Voltage: 12 V
Output: 5.4 W
Current rating: 420 A
Number of LEDs: 60
Width: 8 mm
Height: 2.5 mm
Protection class: IP 44
Luminous flux: 120 Lm
Light colour: ambient white/warm white
Colour temperature: 3000 K
Switching cycles on/off: 50,000



Manufacturer : GOOBAY
Factory number : 30485
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Strip
    • Technology
    • Flexible
    • Type
    • LED strip
    • Colour
    • Warm white
  • Lamp properties
    • Light current
    • 120 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 4 W
    • Dimmable
    • No
    • weighted consumtion
    • 4 kWh/1.000 h
    • Rated power input
    • 3.2 W
  • Measures
    • Length
    • 1000 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • Implementation
    • Lamp type
    • LED
Datasheet/manual