Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED FLEX 60 BL :: LED strip with 60 SMD LEDs, blue, 12 V DC, EEC A


LED FLEX 60 BL

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Strip
    • Technology
    • Flexible
    • Type
    • LED strip
    • Colour
    • Blue
  • Lamp properties
    • Nominal capacity
    • 0.9 W
    • Dimmable
    • No
    • weighted consumtion
    • 1 kWh/1.000 h
    • Rated power input
    • 0.8 W
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Implementation
    • Lamp type
    • LED
Flexible LED light strip in blue, 1 m.
Light strip for decorative lighting in the home.

The LED strip features double-sided adhesive tape
on the rear for easy assembly.
The LED strip can be shortened by cutting it to size with scissors at every third
LED, meaning it can be adjusted to fit any shelving system or
corner. The plug-in design enables easy
extension of the indirect lighting to a maximum of
seven metres.


- "Plug and light" function for easy connection to
plug-in power supply units #57287 or #57288
- Self-adhesive and highly flexible
- Can be cut to size at every third LED
- Features 60 long-lasting SMD LEDs


Voltage: 12 V
Output: 6.2 W
Current rating: 68 A
Number of LEDs: 60
Length: 1 m
Width: 8 mm
Height: 2.5 mm
Protection class: IP 44
Light colour: blue
Wavelength: 470 n
Luminous flux: 30 Lm
Length: 100 cm
Extension: up to max. 7 m
Switching cycles on/off: 50,000
Emission angle: 140 ø
LED type: SMD 3528
Design: highly flexible light strip



Manufacturer : GOOBAY
Factory number : 30487
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Strip
    • Technology
    • Flexible
    • Type
    • LED strip
    • Colour
    • Blue
  • Lamp properties
    • Nominal capacity
    • 0.9 W
    • Dimmable
    • No
    • weighted consumtion
    • 1 kWh/1.000 h
    • Rated power input
    • 0.8 W
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Implementation
    • Lamp type
    • LED
Datasheet/manual