Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED AR STIFT :: LED light strip, AR pin contact, white


LED AR STIFT

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Accessories
    • Technology
    • Flexible
    • Type
    • Pin contact
  • Lamp properties
    • Dimmable
    • No
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Specials
    • Specification
    • For LED light system
  • Implementation
    • Lamp type
    • LED

Accessory for easy assembly of flexible LED light strips

• Pin contact
• Colour: white



Manufacturer : BARTHELME
Factory number : 51992002
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Accessories
    • Technology
    • Flexible
    • Type
    • Pin contact
  • Lamp properties
    • Dimmable
    • No
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Specials
    • Specification
    • For LED light system
  • Implementation
    • Lamp type
    • LED
Datasheet/manual