Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 178952 :: LED RGB strip connector, 10 mm, 10 pieces


JAMARA 178952

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Accessories
    • Type
    • Connector
    • Design
    • 10 pieces
    • Colour
    • Colour change (RGB)
  • Lamp properties
    • Dimmable
    • No
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Implementation
    • Lamp type
    • LED
  • Measures
    • Width
    • 10 mm

To connect our RGB LED strips, for type 5050 (10 mm wide).

Features:

- 10 pieces in a pack
- Clip-in connectors
- No soldering necessary



Manufacturer : JAMARA
Factory number : 178952
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Accessories
    • Type
    • Connector
    • Design
    • 10 pieces
    • Colour
    • Colour change (RGB)
  • Lamp properties
    • Dimmable
    • No
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Implementation
    • Lamp type
    • LED
  • Measures
    • Width
    • 10 mm
Datasheet/manual