Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 178921 :: LED strip, 5 m, 30 LEDs per metre, indoor, RGB


JAMARA 178921

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Strip
    • Technology
    • Flexible
    • Type
    • LED strip
    • Assembly
    • 150 LEDs
    • Colour
    • Colour change (RGB)
  • Lamp properties
    • Nominal capacity
    • 36 W
    • Dimmable
    • No
    • weighted consumtion
    • 36 kWh/1.000 h
  • Measures
    • Length
    • 5000 mm
    • Width
    • 10 mm
    • Height
    • 3 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • Implementation
    • Lamp type
    • LED
  • Electrical values
    • Voltage
    • 6 - 12 V
The Jamara RGB LED light strip is extremely versatile.
Decorate your home or light up special objects.
At a total length of 5 metres, it can be used to decorate larger objects.

The various colours can be mixed as desired using a controller.

Features:

- Flexible LED light strip
- High luminosity
- Low energy consumption
- Can be shortened after every 3 LEDs
- Long service life
- Dimmable
- 3-m self-adhesive strip

Technical data:

- Type: 5050
- Length: 5 metres
- Width: 10 mm
- Height: 3 mm
- Number of LEDs: 30 LEDs per metre
- Light colour: RGB
- Protection class: IP33
- Operating voltage: 6 - 12 V DC
- Current rating: 600 mA
- Watts: 7.2 per metre



Manufacturer : JAMARA
Factory number : 178921
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Strip
    • Technology
    • Flexible
    • Type
    • LED strip
    • Assembly
    • 150 LEDs
    • Colour
    • Colour change (RGB)
  • Lamp properties
    • Nominal capacity
    • 36 W
    • Dimmable
    • No
    • weighted consumtion
    • 36 kWh/1.000 h
  • Measures
    • Length
    • 5000 mm
    • Width
    • 10 mm
    • Height
    • 3 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • Implementation
    • Lamp type
    • LED
  • Electrical values
    • Voltage
    • 6 - 12 V
Datasheet/manual