Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ LSEASYRGBPR :: LED strip, RGB, 5.0 m, EEC A+


HQ LSEASYRGBPR

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Strip
    • Technology
    • Flexible
    • Type
    • LED strip
    • Colour
    • Colour change (RGB)
  • Lamp properties
    • Nominal capacity
    • 36 W
    • Dimmable
    • No
    • weighted consumtion
    • 36 kWh/1.000 h
  • Measures
    • Length
    • 5000 mm
    • Width
    • 10 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Implementation
    • Lamp type
    • LED
  • Electrical values
    • Voltage
    • 24 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The easy-to-mount, colourful LED strip is manufactured from high-quality materials for permanent high performance. The LED strip is perfect for challenging lighting situations indoors and outdoors, as it has a IP54 protection classification, i.e. it is dust-repellent and splash-proof from any angle.

30 LEDs are fitted in one metre, it can be tailored to any size and is therefore particularly well-suited to use in the bathroom, kitchen, living room, cupboards, bedroom, roof gutters and so on.

LEDs per m: 30
Output: 7.2 W/m
Length: 5 m
Input voltage: 24 V
LED type: flexible bar
Glass type: transparent
Model: round
Diameter: 10 mm
Type of voltage: DC
Divisible: yes
Housing: IP54
Width: 10 mm
Max. number (parallel): depends on power supply unit
Angle: 120°
Packaging: cardboard box

Package contents
• 1x LED strip
• 1x power supply unit
• 1x control unit
• 1x transmitter
• 1x installation accessories
• Manual



Manufacturer : HQ
Factory number : HQLSEASYRGBPR
Package weight : 0.852 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Strip
    • Technology
    • Flexible
    • Type
    • LED strip
    • Colour
    • Colour change (RGB)
  • Lamp properties
    • Nominal capacity
    • 36 W
    • Dimmable
    • No
    • weighted consumtion
    • 36 kWh/1.000 h
  • Measures
    • Length
    • 5000 mm
    • Width
    • 10 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Implementation
    • Lamp type
    • LED
  • Electrical values
    • Voltage
    • 24 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin