Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 38038 :: RGB Digital LED strip outdoor, 5m, IP44


HEIT 38038

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Strip
    • Technology
    • Flexible
    • Type
    • LED strip
    • Colour
    • RGB + warm white
  • Lamp properties
    • Light current
    • 1000 lm
    • Nominal capacity
    • 24 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • weighted consumtion
    • 24 kWh/1.000 h
  • Measures
    • Length
    • 5000 mm
    • Width
    • 12.5 mm
    • Height
    • 4.5 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • Implementation
    • Lamp type
    • LED
  • Electrical values
    • Voltage
    • 230 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
Digital RGB 150 and 150 warm white Epistar SMD 5050 + 2835 LED, 60 LED / m, 1000 lumens LED stripe
can not be shortened
Energy efficiency class A
25,000 hours lifetime.
Angle 120 °
completely ready for connection Set (1.5m Aschlusskabel + power adapter, IR sensor and remote control (memory function)
4 wire version
Color change with many light propagation effects, individual colors can be fixed and can be switched to warm white
for outdoor use



Manufacturer : HEITRONIC
Factory number : 38038
Package weight : 0.874 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Strip
    • Technology
    • Flexible
    • Type
    • LED strip
    • Colour
    • RGB + warm white
  • Lamp properties
    • Light current
    • 1000 lm
    • Nominal capacity
    • 24 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • weighted consumtion
    • 24 kWh/1.000 h
  • Measures
    • Length
    • 5000 mm
    • Width
    • 12.5 mm
    • Height
    • 4.5 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • Implementation
    • Lamp type
    • LED
  • Electrical values
    • Voltage
    • 230 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual