reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 38032 :: LED strips for interior and exterior use, 5 m, yellow, EEC C

Item-No.: HEIT 38032
Colour:

€25,80




HEIT 38032

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Streifen
    • Technology
    • Flexible
    • Type
    • LED strip
    • Colour
    • Yellow
  • Lamp properties
    • Nominal capacity
    • 21 W
    • Dimmable
    • Yes
    • weighted consumtion
    • 21 kWh/1.000 h
  • Measures
    • Length
    • 5000 mm
    • Width
    • 11.5 mm
    • Height
    • 6.5 mm
  • Energy efficiency
    • Energy Efficiency
    • C
  • Implementation
    • Lamp type
    • LED
  • Electrical values
    • Voltage
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
• 200 yellow SMD LEDs, 40 LED/m, 100 lumen/m
• Energy efficiency class C
• Dimmable with trailing edge phase dimmer
• Complete set, ready to connect
• With 1.5 m connection cable and plug
• 2-wire design
• Mounting clips and screws
• For interior and exterior use



Manufacturer : HEITRONIC
Factory number : 38032
Package weight : 0.841 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Streifen
    • Technology
    • Flexible
    • Type
    • LED strip
    • Colour
    • Yellow
  • Lamp properties
    • Nominal capacity
    • 21 W
    • Dimmable
    • Yes
    • weighted consumtion
    • 21 kWh/1.000 h
  • Measures
    • Length
    • 5000 mm
    • Width
    • 11.5 mm
    • Height
    • 6.5 mm
  • Energy efficiency
    • Energy Efficiency
    • C
  • Implementation
    • Lamp type
    • LED
  • Electrical values
    • Voltage
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual