Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30509 :: Dimmer for flexible LED light strips


GB 30509

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Accessories
    • Type
    • Dimmer
  • Lamp properties
    • Dimmable
    • Yes
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Implementation
    • Lamp type
    • LED
  • Electrical values
    • Voltage
    • 12 V
Dimmer switch for flexible LED light strip system
for connecting LED light strips.



- "Plug and light" design for easy connection to a plug-in power supply
- Self-adhesive and highly flexible
- DC socket, input 5.5 x 2.1 mm
- DC connector, output 5.5 x 2.1 mm
Cable length: 210 mm each


Voltage: 12 - 24 V DC
Protection class: IP 44
Width: 33 mm
Height: 32 mm
Current rating: 2 A
Length: 61 mm
Cable length: 2 x 21 cm



Manufacturer : GOOBAY
Factory number : 30509
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Accessories
    • Type
    • Dimmer
  • Lamp properties
    • Dimmable
    • Yes
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Implementation
    • Lamp type
    • LED
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual