Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30272 :: Rigid LED strip with 30 LEDs, blue, 12 V DC


GB 30272

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Strip
    • Technology
    • Rigid
    • Type
    • LED strip
    • Assembly
    • 30 LEDs
    • Colour
    • Blue
  • Lamp properties
    • Nominal capacity
    • 2 W
    • Dimmable
    • No
    • weighted consumtion
    • 2 kWh/1.000 h
  • Measures
    • Length
    • 375 mm
    • Width
    • 10 mm
    • Height
    • 8 mm
  • Energy efficiency
    • Energy Efficiency
    • Not specified according to 98/11 EC
  • Implementation
    • Lamp type
    • LED
  • Electrical values
    • Voltage
    • 12 V
The strip can be extended using the supplied plug-in
connection strip and can be easily
shortened again (at every third LED).

- Includes one extension and connection strip
- Three adhesive pads on the rear for assembly
- Includes DC plug connection compatible with Goobay
plug-in power supply units #54779



Voltage: 12 V DC
Output: 1.7 W
Current rating: 140 mA
LED type: 5 mm
Number of LEDs: 30
Length: 37.5 cm
Width: 10 mm
Height: 8 mm
Luminous flux: 30 lm
Design: rigid lighting strip
Light colour: blue
Wavelength 470 nm



Manufacturer : GOOBAY
Factory number : 30272
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Strip
    • Technology
    • Rigid
    • Type
    • LED strip
    • Assembly
    • 30 LEDs
    • Colour
    • Blue
  • Lamp properties
    • Nominal capacity
    • 2 W
    • Dimmable
    • No
    • weighted consumtion
    • 2 kWh/1.000 h
  • Measures
    • Length
    • 375 mm
    • Width
    • 10 mm
    • Height
    • 8 mm
  • Energy efficiency
    • Energy Efficiency
    • Not specified according to 98/11 EC
  • Implementation
    • Lamp type
    • LED
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual