reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BARDOLINO HKS :: BARdolino LED profile retaining clip set


BARDOLINO HKS

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Zubehör
    • Technology
    • Flexible
    • Type
    • LED strip
  • Lamp properties
    • Dimmable
    • nein
  • Energy efficiency
    • Energy Efficiency
    • nicht erforderlich
  • Specials
    • Specification
    • für LED light-System
  • Implementation
    • Lamp type
    • LED

Retaining clip set suitable for BARdolino aluminium profiles.

BARdolino individual light fixtures allow seamless integration of lighting into the surroundings (e.g. installation in plasterboard ceilings). They are very versatile and easy to install thanks to the retaining clips. The special end caps create a fully enclosed light fixture. In combination with the opal-white plastic cover, this creates a homogeneous line of light - the individual points of light are not visible.

Straight mounting

Included with delivery:
• 2 clips and screws



Manufacturer : BARTHELME
Factory number : 50990090
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Zubehör
    • Technology
    • Flexible
    • Type
    • LED strip
  • Lamp properties
    • Dimmable
    • nein
  • Energy efficiency
    • Energy Efficiency
    • nicht erforderlich
  • Specials
    • Specification
    • für LED light-System
  • Implementation
    • Lamp type
    • LED
Datasheet/manual