Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BARDOLINO EKSH :: BARdolino LED profile end cap set, high profile


BARDOLINO EKSH

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Accessories
    • Technology
    • Flexible
    • Type
    • Blind cap set
    • Model
    • BARdolino
  • Lamp properties
    • Dimmable
    • No
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Specials
    • Specification
    • For LED light system
  • Implementation
    • Lamp type
    • LED

Aluminium end cap set for BARdolino LED profiles in a high-profile design

BARdolino individual light fixtures allow seamless integration of lighting into the surroundings (e.g. installation in plasterboard ceilings). They are very versatile and easy to install thanks to the retaining clips. The special end caps create a fully enclosed light fixture. In combination with the opal-white plastic cover, this creates a homogeneous line of light - the individual points of light are not visible.

Included with delivery:

• 2 aluminium end caps
• 4 screws



Manufacturer : BARTHELME
Factory number : 62398613
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Accessories
    • Technology
    • Flexible
    • Type
    • Blind cap set
    • Model
    • BARdolino
  • Lamp properties
    • Dimmable
    • No
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Specials
    • Specification
    • For LED light system
  • Implementation
    • Lamp type
    • LED
Datasheet/manual