Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BARDOLINO A1MO :: BARdolino LED profile cover, 1 m, opal white


BARDOLINO A1MO

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Accessories
    • Technology
    • Flexible
    • Type
    • Cover panel
    • Model
    • BARdolino
  • Lamp properties
    • Dimmable
    • No
  • Measures
    • Length
    • 1000 mm
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Specials
    • Specification
    • For LED light system
  • Implementation
    • Lamp type
    • LED

BARdolino plastic cover, opal white

BARdolino individual light fixtures allow seamless integration of lighting into the surroundings (e.g. installation in plasterboard ceilings). They are very versatile and easy to install thanks to the retaining clips. The special end caps create a fully enclosed light fixture. In combination with the opal-white plastic cover, this creates a homogeneous line of light - the individual points of light are not visible.

• For homogeneous light distribution
• Dimensions: 14.8 x 8.0 mm (WxH)

Included with delivery:
• Opal white plastic cover, 1.0 m



Manufacturer : BARTHELME
Factory number : 62399301
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Accessories
    • Technology
    • Flexible
    • Type
    • Cover panel
    • Model
    • BARdolino
  • Lamp properties
    • Dimmable
    • No
  • Measures
    • Length
    • 1000 mm
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Specials
    • Specification
    • For LED light system
  • Implementation
    • Lamp type
    • LED
Datasheet/manual