Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 1296.4104 :: Light guide 4-way 5 mm, 3 x 2 mm, vertical

Item-No.: MEN 1296.4104
€0,99
Category of goods: 1 = discountable

MEN 1296.4104

  • Product Description
  • Technical information
  • General
    • Model
    • For CHIPLEDs 0805
    • Mounting form
    • Vertical
    • Type
    • Light conductor

The light guide has been designed for the use of type 0805 CHIPLEDs or smaller types and can be strip-mounted in a grid spacing of 5.08 mm. The system features a screen to prevent irradiation, so that mixed colours can also be used. The screen ensures the tight fit of the light guide and fixes the guide via two press-in lugs on the printed circuit board.

Design: vertical
Light guide length: 5 mm
Light guide quantity: 4-way
Light guide size: 3 x 2 mm
Grid spacing: 5.08 mm



Manufacturer : MENTOR
Factory number : 12.964.104
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Model
    • For CHIPLEDs 0805
    • Mounting form
    • Vertical
    • Type
    • Light conductor
Datasheet/manual