Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 1296.2102 :: Light guide 10 x 2-way 2.8 mm, ø 2 mm, horizontal

SAVE27%
Item-No.: MEN 1296.2102
€3,30
€2,40




MEN 1296.2102

  • Product Description
  • Technical information
  • General
    • Model
    • For CHIPLEDs 0603
    • Mounting form
    • Horizontal
    • Type
    • Light conductor

The light guide has been designed for the use of type 0603 CHIPLEDs or smaller types in a grid spacing of 2.54 mm. The system features a screen to prevent irradiation, so that mixed colours can also be used. The double light guide element is mounted on the printed board with press-in lugs.

Design: horizontal
Light guide length: 2.8 mm
Light guide quantity: 10 x 2-way
Light guide 1 head height: 2.54 mm
Light guide 2 head height: 5.08 mm
Head ø: 2 mm
Grid spacing: 2.54 mm



Manufacturer : MENTOR
Factory number : 12.962.102
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • For CHIPLEDs 0603
    • Mounting form
    • Horizontal
    • Type
    • Light conductor
Datasheet/manual