Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 1278.1010 :: Bar graph display, 10-way horizontal

Item-No.: MEN 1278.1010
€0,88
Category of goods: 1 = discountable

MEN 1278.1010

  • Product Description
  • Technical information
  • General
    • Model
    • SMD MiniTOPLEDs
    • Mounting form
    • Horizontal
    • Type
    • Bargraph display

The light guide system is constructed in a 2.54 mm grid. A screen is integrated to prevent irradiation to the adjacent displays, so that mixed colours can also be used. The light guide is held in place on the printed board via press-in lugs. The light guide is used in connection with Mini TOPLED SMD LEDs. The light guide system is suitable for bar graph displays with at least four displays.

Design: horizontal
Grid spacing: 2.54 mm



Manufacturer : MENTOR
Factory number : 12.781.010
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • SMD MiniTOPLEDs
    • Mounting form
    • Horizontal
    • Type
    • Bargraph display
Datasheet/manual