Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 1275.1002 :: Light guide 30 mm, ø 3 mm, straight

Item-No.: MEN 1275.1002
€0,39
Category of goods: 1 = discountable

MEN 1275.1002

  • Product Description
  • Technical information
  • General
    • Model
    • For SMD TOPLEDs
    • Mounting form
    • Straight
    • Type
    • Light conductor

With these light guides, signalling can be transferred by SMD TOPLEDs
or SMD CHIPLEDs from the printed circuit board to the front panel.
Assembly is done simply by pressing them into the front panel bore hole.

Design: straight
Length: 30 mm
Light guide ø: 3 mm

The light guide is held in place on the printed board via two press-in lugs.



Manufacturer : MENTOR
Factory number : 12.751.002
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • For SMD TOPLEDs
    • Mounting form
    • Straight
    • Type
    • Light conductor
Datasheet/manual