Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 1274.2010 :: Light guide 10-way 15 mm, 2 x 5 mm, vertical

Item-No.: MEN 1274.2010
€0,72
Category of goods: 1 = discountable

MEN 1274.2010

  • Product Description
  • Technical information
  • General
    • Model
    • SMD MiniTOPLEDs
    • Mounting form
    • Vertical
    • Type
    • Light conductor

This vertical light guide system with a grid spacing of 2.54 mm delivers light in the form of a 2 x 5 mm LED to the front panel. The light guide is held in place on the printed board with press-in lugs. The light guides are used in conjunction with SMD Mini TOPLEDs.

Design: vertical
Light guide length: 15 mm
Light guide quantity: 10-way
Light guide size: 2 x 5 mm
Grid spacing: 2.54 mm



Manufacturer : MENTOR
Factory number : 12.742.010
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • SMD MiniTOPLEDs
    • Mounting form
    • Vertical
    • Type
    • Light conductor
Datasheet/manual