Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 1216.1012 :: Light guide system 150 mm, ø 6 mm, red

SAVE32%
Item-No.: MEN 1216.1012
€1,70
€1,15




MEN 1216.1012

  • Product Description
  • Technical information
  • General
    • Model
    • For SMD TOPLEDs
    • Mounting form
    • Flexible
    • Type
    • Light conductor

The housing for the light guide rod is held in place on the printed board via two press-in lugs. Furthermore, the housings are designed to accommodate Ø 2 mm and Ø 3 mm light guides, i.e. flexible 3000 µm PUR fibres, 2000 µm PMMA fibres and 1000 µm PMMA/PE fibres with a black coating can be used. The light guides are used in conjunction with SMD TOPLEDs. Housing, light guide and the white lens are supplied unassembled.

Design: flexible
Length: 150 mm
Light guide ø: 3 mm
Lens ø: 6 mm
Lens colour: red



Manufacturer : MENTOR
Factory number : 12.161.012
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Model
    • For SMD TOPLEDs
    • Mounting form
    • Flexible
    • Type
    • Light conductor
Datasheet/manual