Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 1216.1005 :: Light guide 45 mm, ø 5 mm, for 5 mm LEDs

Item-No.: MEN 1216.1005
€0,76
Category of goods: 1 = discountable

MEN 1216.1005

  • Product Description
  • Technical information
  • General
    • Model
    • For SMD TOPLEDs
    • Mounting form
    • Straight
    • Type
    • Light conductor

With these light guides, signalling can be transferred by LEDs from the printed circuit board
to the front panel.

For 5 mm LEDs

Design: straight
Length: 45 mm
Light guide ø: 5 mm

The light guide is held in place on the printed board via two press-in lugs.



Manufacturer : MENTOR
Factory number : 12.161.005
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Model
    • For SMD TOPLEDs
    • Mounting form
    • Straight
    • Type
    • Light conductor
Datasheet/manual