Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDW 85F1C E10 :: LED, COB, 74 W, LES 22.6 mm, 7356 lumen, 4000 K, neutral white

Item-No.: SDW 85F1C E10
€24,95
Category of goods: 1 = discountable

SDW 85F1C E10

  • Product Description
  • Technical information
  • General
    • Design
    • LED module
    • Colour
    • White, neutral
    • Wave lengths
    • White nm
    • Mounting form
    • COB
  • Implementation
    • Light Color
    • 4000 K
    • Light intensity
    • N/A mcd
    • Angle of radiation
    • 120 °
  • Lamp properties
    • Light current
    • 7.4 lm
  • Electrical values
    • Operating Voltage max.
    • 37.50 V
    • Power Dissipation max.
    • 74.00 W
    • Forward Current
    • 1840 mA
    • Reverse Voltage
    • 0 V
    • normal current
    • 1000 mA
  • Measures
    • Length
    • 28 mm
    • Width
    • 28 mm
    • Height
    • 2.15 mm
    • Ø
    • N/A mm
  • Specials
    • Operating temperature
    • -40 ... +85 °C

Can be combined with COB holder AMP 2213480-1

Warm white below 3300 K (yellow-white light)
Neutral white 3300 to 5300 K (white light)
Daylight white above 5300 K (light similar to daylight)

This LED module is primarily used as a design and decorative element.



Manufacturer : SEOUL
Factory number : SDW85F1C-E10
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Design
    • LED module
    • Colour
    • White, neutral
    • Wave lengths
    • White nm
    • Mounting form
    • COB
  • Implementation
    • Light Color
    • 4000 K
    • Light intensity
    • N/A mcd
    • Angle of radiation
    • 120 °
  • Lamp properties
    • Light current
    • 7.4 lm
  • Electrical values
    • Operating Voltage max.
    • 37.50 V
    • Power Dissipation max.
    • 74.00 W
    • Forward Current
    • 1840 mA
    • Reverse Voltage
    • 0 V
    • normal current
    • 1000 mA
  • Measures
    • Length
    • 28 mm
    • Width
    • 28 mm
    • Height
    • 2.15 mm
    • Ø
    • N/A mm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Datasheet/manual