Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED EL 19W WW :: LED, 19 W, 2155 lm, 2580 … 5700 K, warm white

Item-No.: LED EL 19W WW
€13,80
Category of goods: 1 = discountable

CHI3030-KHAH4P7-27E19-3K0T/EU

  • Product Description
  • Technical information
  • General
    • Design
    • LED module
    • Colour
    • White, warm...cold
    • Wave lengths
    • White nm
    • Mounting form
    • MCS
  • Implementation
    • Light Color
    • 2580 ... 5700 K
    • Light intensity
    • N/A mcd
    • Angle of radiation
    • N/A °
  • Lamp properties
    • Light current
    • 2.2 lm
  • Electrical values
    • Operating Voltage max.
    • 31.00 V
    • Power Dissipation max.
    • 20.8 W
    • Forward Current
    • 700 mA
    • Reverse Voltage
    • 0 V
    • normal current
    • 700 mA
  • Measures
    • Length
    • 30.00 mm
    • Width
    • 30.00 mm
    • Height
    • 2.35 mm
    • Ø
    • N/A mm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
The Everlight Ceramic Multi Chip LED, color changable from warmwhite to coldwhite

This LED module is primarily used as a design and decorative element



Manufacturer : EVERLIGHT
Factory number : CHI3030-KHAH4P7-27E19-3K0T/EU
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Design
    • LED module
    • Colour
    • White, warm...cold
    • Wave lengths
    • White nm
    • Mounting form
    • MCS
  • Implementation
    • Light Color
    • 2580 ... 5700 K
    • Light intensity
    • N/A mcd
    • Angle of radiation
    • N/A °
  • Lamp properties
    • Light current
    • 2.2 lm
  • Electrical values
    • Operating Voltage max.
    • 31.00 V
    • Power Dissipation max.
    • 20.8 W
    • Forward Current
    • 700 mA
    • Reverse Voltage
    • 0 V
    • normal current
    • 700 mA
  • Measures
    • Length
    • 30.00 mm
    • Width
    • 30.00 mm
    • Height
    • 2.35 mm
    • Ø
    • N/A mm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Datasheet/manual