Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED EL 10W WW :: LED, 10 W, 1330 lm, 3000 K, warm white

Item-No.: LED EL 10W WW
€4,35
Category of goods: 1 = discountable

XUAN1919-KM303P3-36510-3E0T/EU

  • Product Description
  • Technical information
  • General
    • Design
    • LED module
    • Colour
    • White, warm
    • Wave lengths
    • White nm
    • Mounting form
    • MCS
  • Implementation
    • Light Color
    • 3000 K
    • Light intensity
    • 457 mcd
    • Angle of radiation
    • 115 °
  • Lamp properties
    • Light current
    • 1.3 lm
  • Electrical values
    • Operating Voltage max.
    • 41.00 V
    • Power Dissipation max.
    • 24.5 W
    • Forward Current
    • 600 mA
    • Reverse Voltage
    • 0 V
    • normal current
    • 300 mA
  • Measures
    • Length
    • 19.00 mm
    • Width
    • 19.00 mm
    • Height
    • 1.60 mm
    • Ø
    • N/A mm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
The Everlight Chip On Board LED with High CRI and very high lumen output, can also be used for Retrofits or any Industrial Applications

This LED module is primarily used as a design and decorative element



Manufacturer : EVERLIGHT
Factory number : XUAN1919-KM303P3-36510-3E0T/EU
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • LED module
    • Colour
    • White, warm
    • Wave lengths
    • White nm
    • Mounting form
    • MCS
  • Implementation
    • Light Color
    • 3000 K
    • Light intensity
    • 457 mcd
    • Angle of radiation
    • 115 °
  • Lamp properties
    • Light current
    • 1.3 lm
  • Electrical values
    • Operating Voltage max.
    • 41.00 V
    • Power Dissipation max.
    • 24.5 W
    • Forward Current
    • 600 mA
    • Reverse Voltage
    • 0 V
    • normal current
    • 300 mA
  • Measures
    • Length
    • 19.00 mm
    • Width
    • 19.00 mm
    • Height
    • 1.60 mm
    • Ø
    • N/A mm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Datasheet/manual