reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L2C3 3080 107 :: LED, COB, 7.1 W, LES 6.5 mm, 750 lumen, 3000 K, warm white

Item-No.: L2C3 3080 107
€8,99
Category of goods: 1 = discountable

L2C3 3080 107

  • Product Description
  • Technical information
  • General
    • Design
    • LED module
    • Colour
    • White, warm
    • Wave lengths
    • White nm
    • Mounting form
    • COB
  • Implementation
    • Light Color
    • 3000 K
    • Light intensity
    • N/A mcd
    • Angle of radiation
    • 115 °
  • Lamp properties
    • Light current
    • 0.8 lm
  • Electrical values
    • Operating Voltage max.
    • 39.00 V
    • Power Dissipation max.
    • 7.10 W
    • Forward Current
    • 400 mA
    • Reverse Voltage
    • 0 V
    • normal current
    • 200 mA
  • Measures
    • Length
    • 15 mm
    • Width
    • 12 mm
    • Height
    • 1.50 mm
    • Ø
    • N/A mm
  • Specials
    • Operating temperature
    • -40 ... +105 °C

Warm white below 3300 K (yellow-white light)
Neutral white 3300 to 5300 K (white light)
Daylight white above 5300 K (light similar to daylight)

This LED module is primarily used as a design and decorative element.



Manufacturer : LUMILEDS
Factory number : L2C3-3080107E06000
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Design
    • LED module
    • Colour
    • White, warm
    • Wave lengths
    • White nm
    • Mounting form
    • COB
  • Implementation
    • Light Color
    • 3000 K
    • Light intensity
    • N/A mcd
    • Angle of radiation
    • 115 °
  • Lamp properties
    • Light current
    • 0.8 lm
  • Electrical values
    • Operating Voltage max.
    • 39.00 V
    • Power Dissipation max.
    • 7.10 W
    • Forward Current
    • 400 mA
    • Reverse Voltage
    • 0 V
    • normal current
    • 200 mA
  • Measures
    • Length
    • 15 mm
    • Width
    • 12 mm
    • Height
    • 1.50 mm
    • Ø
    • N/A mm
  • Specials
    • Operating temperature
    • -40 ... +105 °C
Datasheet/manual