Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GW7MM C40 :: LED, COB, 40 W, LES 19 mm, 3100 lumen, 3980 K, neutral white

Item-No.: GW7MM C40
€14,70
Category of goods: 1 = discountable

GW7MM C40

  • Product Description
  • Technical information
  • General
    • Design
    • LED module
    • Colour
    • White, neutral
    • Wave lengths
    • White nm
    • Mounting form
    • COB
  • Implementation
    • Light Color
    • 3980 K
    • Light intensity
    • N/A mcd
    • Angle of radiation
    • N/A °
  • Lamp properties
    • Light current
    • 3.1 lm
  • Electrical values
    • Operating Voltage max.
    • 38.50 V
    • Power Dissipation max.
    • 40.40 W
    • Forward Current
    • 1050 mA
    • Reverse Voltage
    • 15 V
    • normal current
    • 700 mA
  • Measures
    • Length
    • N/A mm
    • Width
    • N/A mm
    • Height
    • 3.40 mm
    • Ø
    • 44 mm
  • Specials
    • Operating temperature
    • -30 ... +100 °C
This COB module is delivered with the matching COB holder and thermally conductive pad.

Warm white below 3300 K (yellow-white light)
Neutral white 3300 to 5300 K (white light)
Daylight white above 5300 K (light similar to daylight)

This LED module is primarily used as a design and decorative element.



Manufacturer : SHARP
Factory number : GW7MMC40GSC
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Design
    • LED module
    • Colour
    • White, neutral
    • Wave lengths
    • White nm
    • Mounting form
    • COB
  • Implementation
    • Light Color
    • 3980 K
    • Light intensity
    • N/A mcd
    • Angle of radiation
    • N/A °
  • Lamp properties
    • Light current
    • 3.1 lm
  • Electrical values
    • Operating Voltage max.
    • 38.50 V
    • Power Dissipation max.
    • 40.40 W
    • Forward Current
    • 1050 mA
    • Reverse Voltage
    • 15 V
    • normal current
    • 700 mA
  • Measures
    • Length
    • N/A mm
    • Width
    • N/A mm
    • Height
    • 3.40 mm
    • Ø
    • 44 mm
  • Specials
    • Operating temperature
    • -30 ... +100 °C
Datasheet/manual