Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLUSTER 15 RT :: LED CLUSTER

Item-No.: CLUSTER 15 RT
€4,55
Category of goods: 1 = discountable

CLUSTER 15 RT

  • Product Description
  • Technical information
  • General
    • Design
    • Waterproof, dust-protected
    • Colour
    • Super-bright red
    • Wave lengths
    • 660 nm
    • Mounting form
    • Cylinder
  • Implementation
    • Light Color
    • N/A K
    • Light intensity
    • 4000 ... 6000 mcd
    • Angle of radiation
    • 40 °
  • Lamp properties
    • Light current
    • 1.5 ... 2.3 lm
  • Electrical values
    • Operating Voltage max.
    • 9.3 ... 11.2 V
    • Power Dissipation max.
    • 0.9 W
    • Forward Current
    • 90 mA
    • Reverse Voltage
    • 5 V
    • normal current
    • 60 mA
  • Measures
    • Length
    • 39.00 mm
    • Width
    • N/A mm
    • Height
    • N/A mm
    • Ø
    • 26 mm
  • Specials
    • Operating temperature
    • -25 ... +60 °C

Equipped with 15 super-bright LEDs, this "LED headlight" provides high luminosity at low power consumption.
(660 nm) GaAIAs
4000 - 6000 mcd
Colour: red
LED housing: colourless, clear
Ub: 10 VDC
IF: 60 mA
D: 26 mm
Beam angle: 40°
Mounted using rear M3 hole.
Manufacturer no.: BL0106-15-39



Manufacturer : KINGBRIGHT
Factory number : BL0106-15-39
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Design
    • Waterproof, dust-protected
    • Colour
    • Super-bright red
    • Wave lengths
    • 660 nm
    • Mounting form
    • Cylinder
  • Implementation
    • Light Color
    • N/A K
    • Light intensity
    • 4000 ... 6000 mcd
    • Angle of radiation
    • 40 °
  • Lamp properties
    • Light current
    • 1.5 ... 2.3 lm
  • Electrical values
    • Operating Voltage max.
    • 9.3 ... 11.2 V
    • Power Dissipation max.
    • 0.9 W
    • Forward Current
    • 90 mA
    • Reverse Voltage
    • 5 V
    • normal current
    • 60 mA
  • Measures
    • Length
    • 39.00 mm
    • Width
    • N/A mm
    • Height
    • N/A mm
    • Ø
    • 26 mm
  • Specials
    • Operating temperature
    • -25 ... +60 °C
Datasheet/manual