0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCS-8156C1 :: 56K USB hardware modem

Item-No.: LCS-8156C1
€25,53




LCS-8156C1

  • Product Description
  • Technical information
  • General
    • Type
    • Modem
    • Technology
    • Analogue
    • Design
    • External
  • Interfaces
    • Connection
    • USB
  • Implementation
    • Type of connector
    • TAE
  • Power supply
    • Mains plug
    • n/a
    • Power supply, on device
    • n/a
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB typ A
External modem 56 kBit/s with USB connection

Voice/data/fax function
Ideal for notebooks and desktop computers.

Standard: ITU-T V.92/90 56,000b/s
Chipset: Conexant CX93010 + CX20548
Data rates: 56,000 Kbit/s download, 33,600 Kbit/s upload
Data mode: ITU-T V.92, V.90, V.34, V.32bis, V.32, V.29, FastPOS(V.29), V.22bis, V.22,V.23, V.21, Bell 212A and Bell 103, V.250 and .251 commands
Data compression: ITU-T V.44, V.42bis/MNP 5
Error correction: ITU-T V. 42/MNP 2-4
Voice mode: Telephone Answering Machine (TAM), DTMF detection & generation, sound recording and playing
Video support: V.80 (Video Conference Protocol)
Fax mode: ITU-T V.17, V.29, V.27ter, V21 Ch2, Group 3, Class 1
EIA/TIA 578 Class 1 and T.31 Class 1.0
Fax transfer rate: up to 14.4 Kbps send and receive
Interface: USB 1.1
Drivers: WinXP 32 & 64 Vista and Win7 32 & 64 bit, MAC O.S, Linux.
Dimensions: 75 mm x 25 mm x 18 mm
Workaround: temperature 0°C ~ 60°C/humidity 5% ~ 95% (non-condensing)
Box contains: modem, wire + plug, Quigg, CD with drivers/software



Manufacturer : LONGSHINE
Factory number : LCS-8156C1
Package weight : 0.136 kg
RoHS : conform
Technical information
  • General
    • Type
    • Modem
    • Technology
    • Analogue
    • Design
    • External
  • Interfaces
    • Connection
    • USB
  • Implementation
    • Type of connector
    • TAE
  • Power supply
    • Mains plug
    • n/a
    • Power supply, on device
    • n/a
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB typ A