Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TFT-DIS 4,3 :: TFT display 10.9 cm (4.3) without touch panel, 480x272 WQVGA

Item-No.: TFT-DIS 4,3
€46,30
Category of goods: 1 = discountable

TFT-DIS 4,3

  • Product Description
  • Technical information
  • General
    • Type
    • TFT display
    • Technology
    • LED backlighting
    • Accessory
    • Set of adapter cables (not included)
    • Design
    • WQVGA
  • Display
    • Display type
    • Large dimming range
    • Display dimensions
    • 95.04 x 53.86 mm
    • Diagonal
    • 4.3 Inch
    • Diagonal
    • 10.92 cm
    • Physical resolution
    • 480 x 272 Pixel
  • Interfaces
    • Connection
    • 40-pin ZIF plug
  • Electrical values
    • Operating voltage
    • 3.3 (integrated LED driver) V
  • Measures
    • Length
    • 105.5 mm
    • Width
    • 67.2 mm
    • Depth
    • 7.5 mm

TFT DISPLAY FAMILY CONCEPT
TFT display with LED background lighting. Compatible and flexible, slim design. Compatible interface for all modules (except 4.3").

• 10.9 cm (4.3") WQVGA/480x272
• In contrast to CFL tubes LEDs allow a frequent switching on and off and also offer a wide dimming range and high energy efficiency.
• Integrated LED driver (3.3 V)
• Optional bypass of the LED driver, for direct access to the LEDs
• Analogue or linear dimming (no additional connection cables for the LEDs)
• Large dimming range
• Standard CMOS 18 bit interface (DCLK, HSYNC, VSYNC)
• 40-pin ZIF plug
• Connection between the earth and the metal frame (can be opened via a jumper)
• Supply voltage: +3.3 V (single supply)
• Manufacturer: EDT (Emerging Display Technologies)
• An adapter cable set is available for the connection to your control board.



Manufacturer : EMERGING DISPLAY TECHNOLOGIES
Factory number : GET0430G0DM6
Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT display
    • Technology
    • LED backlighting
    • Accessory
    • Set of adapter cables (not included)
    • Design
    • WQVGA
  • Display
    • Display type
    • Large dimming range
    • Display dimensions
    • 95.04 x 53.86 mm
    • Diagonal
    • 4.3 Inch
    • Diagonal
    • 10.92 cm
    • Physical resolution
    • 480 x 272 Pixel
  • Interfaces
    • Connection
    • 40-pin ZIF plug
  • Electrical values
    • Operating voltage
    • 3.3 (integrated LED driver) V
  • Measures
    • Length
    • 105.5 mm
    • Width
    • 67.2 mm
    • Depth
    • 7.5 mm