Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD KIT160-7 :: Graphic display, CFL lighting,

Item-No.: LCD KIT160-7
€389,40
Category of goods: 1 = discountable

LCD KIT160-7

  • Product Description
  • Technical information
  • General
    • Type
    • LCD graphic display
    • Technology
    • LED backlighting
    • Design
    • With touch panel
    • Colour
    • Blue negative
  • Display
    • Display type
    • Graphic display
    • Display dimensions
    • 92,76 x 74,2 mm
    • Diagonal
    • 5.1 Inch
    • Diagonal
    • 12,954 cm
    • Physical resolution
    • 160 x 128 Pixel
  • Interfaces
    • Connection
    • 10-pin RS-232
  • Electrical values
    • Operating voltage
    • +5 V
  • Measures
    • Length
    • 129 mm
    • Width
    • 102 mm
    • Depth
    • 33 mm

Touch panel display with up to 1/4 VGA,
Display: 3.1" (7.9 cm)/160 x 128 pixels
Touch panel: 8 x 7 fields
External dimensions: 102 x 80 x 40 mm
Lighting: CFL
Assembly: aluminium cover
Power supply: 5 V

With interface and RS-232, touch panel and programming software, interface cable, demo disc and detailed data sheet with commands and programming examples. No advanced programming skills are required. Up to 16 different fonts are provided that can be positioned pixel-to-pixel. Graphics functions such as draw box, straight line or bar graph. Company logos and text pages can be stored and displayed.
The pressure-sensitive touch panel and macro functions enable menu control and device or machine control via the interface.



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA KIT160-7CTK
Package weight : 0.321 kg
RoHS : conform
Technical information
  • General
    • Type
    • LCD graphic display
    • Technology
    • LED backlighting
    • Design
    • With touch panel
    • Colour
    • Blue negative
  • Display
    • Display type
    • Graphic display
    • Display dimensions
    • 92,76 x 74,2 mm
    • Diagonal
    • 5.1 Inch
    • Diagonal
    • 12,954 cm
    • Physical resolution
    • 160 x 128 Pixel
  • Interfaces
    • Connection
    • 10-pin RS-232
  • Electrical values
    • Operating voltage
    • +5 V
  • Measures
    • Length
    • 129 mm
    • Width
    • 102 mm
    • Depth
    • 33 mm
Datasheet/manual