Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD KIT160-6 :: Graphic display, LED lighting


LCD KIT160-6

  • Product Description
  • Technical information
  • General
    • Type
    • TFT display
    • Technology
    • LED backlighting
    • Accessory
    • RS422 and 9 - 36 V supply optional
    • Design
    • With touch panel
  • Display
    • Display type
    • Graphic display
    • Display dimensions
    • 70 x 38 mm
    • Diagonal
    • 3.1 Inch
    • Diagonal
    • 7.9 cm
    • Physical resolution
    • 160 x 80 Pixel
  • Interfaces
    • Connection
    • 10 pin RS232, 20 pin DIP I/O
  • Electrical values
    • Operating voltage
    • +5 V
  • Measures
    • Length
    • 102 mm
    • Width
    • 80 mm
    • Depth
    • 38 mm

Touch panel display with up to 1/4 VGA,
Display: 3.1" (7.9 cm)/160 x 80 pixels
8 x 4 fields
External dimensions: 102 x 80 x 40 mm
Lighting: LED
Assembly: snap-in housing
Power supply: 5 V

With interface and RS-232, touch panel and programming software, interface cable, demo disc and detailed data sheet with commands and programming examples. No advanced programming skills are required. Up to 16 different fonts are provided that can be positioned pixel-to-pixel. Graphics functions such as draw box, straight line or bar graph. Company logos and text pages can be stored and displayed.
The pressure-sensitive touch panel and macro functions enable menu control and device or machine control via the interface.



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA KIT160-6LEDTK
Package weight : 0.238 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT display
    • Technology
    • LED backlighting
    • Accessory
    • RS422 and 9 - 36 V supply optional
    • Design
    • With touch panel
  • Display
    • Display type
    • Graphic display
    • Display dimensions
    • 70 x 38 mm
    • Diagonal
    • 3.1 Inch
    • Diagonal
    • 7.9 cm
    • Physical resolution
    • 160 x 80 Pixel
  • Interfaces
    • Connection
    • 10 pin RS232, 20 pin DIP I/O
  • Electrical values
    • Operating voltage
    • +5 V
  • Measures
    • Length
    • 102 mm
    • Width
    • 80 mm
    • Depth
    • 38 mm
Datasheet/manual