Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD KIT129-6 :: LCD graphics module with touch panel, 128 x 64 pixels

Item-No.: LCD KIT129-6
€188,80
Category of goods: 1 = discountable

LCD KIT129-6

  • Product Description
  • Technical information
  • General
    • Type
    • LCD graphic display
    • Technology
    • LED backlighting
    • Design
    • With touch panel
    • Colour
    • Blue negative
  • Display
    • Display type
    • Graphic display
    • Display dimensions
    • 56.30 x 33.26 mm
    • Physical resolution
    • 128 x 64 Pixel
  • Interfaces
    • Connection
    • 10-pin RS-232
  • Electrical values
    • Operating voltage
    • +5 V
  • Measures
    • Length
    • 75 mm
    • Width
    • 60 mm
    • Depth
    • 22.8 mm

LCD graphics module with touch panel, 128 x 64 pixels

Blue with white LED backlight and aluminium cover.
Dimensions: 75 x 60 x 24 mm
Touch panel: 5 x 3 fields
with aluminium cover
Power supply: 5 V

Graphics display with interface and RS-232, touch panel and programming software as well as an interface cable, demo disc and detailed data sheet with commands and programming examples. Creating clearly presented display content is simple (e.g. via PC interface). No advanced programming skills are required. The extensive software provides up to 16 different fonts. They can be positioned pixel-to-pixel either vertically or horizontally. In addition, a wide variety of graphics functions are integrated, such as drawing a box, a straight line or bar graphs. Complete images, company logos and multiple text pages can be stored and displayed.
The pressure-sensitive touch panel and macro functions enable menu control and device or machine control via the interface.



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA KIT129-6LWTK
Package weight : 0.237 kg
RoHS : conform
Technical information
  • General
    • Type
    • LCD graphic display
    • Technology
    • LED backlighting
    • Design
    • With touch panel
    • Colour
    • Blue negative
  • Display
    • Display type
    • Graphic display
    • Display dimensions
    • 56.30 x 33.26 mm
    • Physical resolution
    • 128 x 64 Pixel
  • Interfaces
    • Connection
    • 10-pin RS-232
  • Electrical values
    • Operating voltage
    • +5 V
  • Measures
    • Length
    • 75 mm
    • Width
    • 60 mm
    • Depth
    • 22.8 mm
Datasheet/manual