Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD EDIP320J8LW :: LCD display, 320 x 240 pixels, bw/wb positive


LCD EDIP320J8LW

  • Product Description
  • Technical information
  • General
    • Type
    • LCD graphic display
    • Technology
    • LED backlighting
    • Design
    • RS-232, I²C, SPI
    • Colour
    • Black/white
  • Display
    • Display type
    • Graphic display
    • Display dimensions
    • 115.18 x 86.38 mm
    • Physical resolution
    • 320 x 240 Pixel
  • Interfaces
    • Connection
    • 48-pin DIP terminal
  • Electrical values
    • Operating voltage
    • +5.0 V
  • Measures
    • Length
    • 137.8 mm
    • Width
    • 105.3 mm
    • Depth
    • 10.1 mm

LCD graphic display with intelligence
The EA eDIP series is the world's first series of displays with integrated intelligence! In addition to various integrated, pixel-to-pixel fonts, the displays also offer a wide range of sophisticated graphics functions. The 5 V displays are ready for immediate operation. They are controlled via one of the three integrated interfaces RS-232, SPI or I²C. The displays are programmed via clear language graphics commands. Time-consuming programming of character sets and graphics routines are a thing of the past.

• Eight integrated fonts with font zoom from 2 up to 50 or 80 mm, can be rotated in 90-degree increments
• Various graphics functions: straight, point, area, AND/OR/EXOR, bar graph etc.
• Pixel-to-pixel positioning in all functions
• It is possible to mix blink attributes, text and graphics at any time
• Up to 16 pages of 256 images can be stored internally
• Up to 16 pages of 768 macros can be programmed (80-KB on-board flash memory)
• Adjustable LED lighting, blue negative or black-and-white positive, FSTN technology or amber
• Power supply: +5 V/50 (230) mA

The integrated software takes care of managing each of the buttons as well as labelling tasks.

Embedded 5.7" (14.5 cm) display, 320 x 240, font zoom up to 80 mm
Black/white, positive



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA EDIP320J-8LW
Package weight : 0.309 kg
RoHS : conform
Technical information
  • General
    • Type
    • LCD graphic display
    • Technology
    • LED backlighting
    • Design
    • RS-232, I²C, SPI
    • Colour
    • Black/white
  • Display
    • Display type
    • Graphic display
    • Display dimensions
    • 115.18 x 86.38 mm
    • Physical resolution
    • 320 x 240 Pixel
  • Interfaces
    • Connection
    • 48-pin DIP terminal
  • Electrical values
    • Operating voltage
    • +5.0 V
  • Measures
    • Length
    • 137.8 mm
    • Width
    • 105.3 mm
    • Depth
    • 10.1 mm
Datasheet/manual