Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD EDIP320B8LWT :: LCD display, 320 x 240 pixels, bl/wh negative, touch

Item-No.: LCD EDIP320B8LWT
Colour:

€302,10




LCD EDIP320B8LWT

  • Product Description
  • Technical information
  • General
    • Type
    • LCD graphic display
    • Technology
    • LED backlighting
    • Design
    • Touchpanel, RS-232, I²C, SPI
    • Colour
    • Blue negative
  • Display
    • Display type
    • Graphic display
    • Display dimensions
    • 115.18 x 86.38 mm
    • Physical resolution
    • 320 x 240 Pixel
  • Interfaces
    • Connection
    • 48-pin DIP terminal
  • Electrical values
    • Operating voltage
    • +5.0 V
  • Measures
    • Length
    • 137.8 mm
    • Width
    • 105.3 mm
    • Depth
    • 11.6 mm
LCD graphic display with intelligence
The EA eDIP series is the world's first series of displays with integrated intelligence! In addition to various integrated, pixel-to-pixel fonts, the displays also offer a wide range of sophisticated graphics functions. The 5 V displays are ready for immediate operation. They are controlled via one of the three integrated interfaces RS-232, SPI or I²C. The displays are programmed via clear language graphics commands. Time-consuming programming of character sets and graphics routines are a thing of the past. The user-friendly display with touch panel dramatically cuts development time.

• Eight integrated fonts with font zoom from 2 up to 50 or 80 mm, can be rotated in 90-degree increments
• Various graphics functions: straight, point, area, AND/OR/EXOR, bar graph etc.
• Pixel-to-pixel positioning in all functions
• It is possible to mix blink attributes, text and graphics at any time
• Up to 16 pages of 256 images can be stored internally
• Up to 16 pages of 768 macros can be programmed (80-KB on-board flash memory)
• Adjustable LED lighting, blue negative or black-and-white positive, FSTN technology or amber
• Power supply: +5 V/50 (230) mA
• Analogue touch panel: variable grid, buttons and switches can be set as required The integrated software takes care of managing each of the buttons as well as labelling tasks.

Embedded 5.7" (14.5 cm) display, 320 x 240, font zoom up to 80 mm
Blue/white, negative with analogue touch panel



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA EDIP320B-8LWT
Package weight : 0.354 kg
RoHS : conform
Technical information
  • General
    • Type
    • LCD graphic display
    • Technology
    • LED backlighting
    • Design
    • Touchpanel, RS-232, I²C, SPI
    • Colour
    • Blue negative
  • Display
    • Display type
    • Graphic display
    • Display dimensions
    • 115.18 x 86.38 mm
    • Physical resolution
    • 320 x 240 Pixel
  • Interfaces
    • Connection
    • 48-pin DIP terminal
  • Electrical values
    • Operating voltage
    • +5.0 V
  • Measures
    • Length
    • 137.8 mm
    • Width
    • 105.3 mm
    • Depth
    • 11.6 mm
Datasheet/manual