Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD EDIP128W6LWT :: LCD display, 128 x 64 pixels, bw/wb positive, touch

Item-No.: LCD EDIP128W6LWT
Colour:

€84,10




LCD EDIP128W6LWT

  • Product Description
  • Technical information
  • General
    • Type
    • LCD graphic display
    • Technology
    • LED backlighting
    • Design
    • Touchpanel, RS-232, I²C, SPI
    • Colour
    • Black/white
  • Display
    • Display type
    • Graphic display
    • Display dimensions
    • 60.785 x 32.945 mm
    • Physical resolution
    • 128 x 64 Pixel
  • Interfaces
    • Connection
    • 32-pin DIP terminal
  • Electrical values
    • Operating voltage
    • +3.3 … +5.0 V
  • Measures
    • Length
    • 71.4 mm
    • Width
    • 54.6 mm
    • Depth
    • 13.6 mm

Installable operating unit, 128 x 64, with touch panel

• LCD graphics display with various graphics functions
• 3 different interfaces: RS-232, I²C bus or SPI bus
• Black-and-white positive, FSTN technology, white lighting
• 8 built-in fonts
• Font zoom
• 3.3 V/205 mA/12 mA, 5 V/135 mA/20 mA (with/without LED lighting)
• Pixel-to-pixel positioning
• Up to 256 images can be stored internally
• Up to 256 programmable macros (64 KB EEPROM onboard)
• Lighting can be controlled by software
• Freely definable buttons and switches
• Analogue touch panel

Design:
128 x 64 pixels, black-and-white positive, FSTN technology
with analogue touch panel



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA EDIP128W-6LWTP
Package weight : 0.139 kg
RoHS : conform
Technical information
  • General
    • Type
    • LCD graphic display
    • Technology
    • LED backlighting
    • Design
    • Touchpanel, RS-232, I²C, SPI
    • Colour
    • Black/white
  • Display
    • Display type
    • Graphic display
    • Display dimensions
    • 60.785 x 32.945 mm
    • Physical resolution
    • 128 x 64 Pixel
  • Interfaces
    • Connection
    • 32-pin DIP terminal
  • Electrical values
    • Operating voltage
    • +3.3 … +5.0 V
  • Measures
    • Length
    • 71.4 mm
    • Width
    • 54.6 mm
    • Depth
    • 13.6 mm
Datasheet/manual