Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EAKIT EDIP240J :: Starter kit with eDIP240J LCD, touch


EAKIT EDIP240J

  • Product Description
  • Technical information
  • General
    • Type
    • Starter kit
    • Technology
    • LED backlighting
    • Accessory
    • 5 interface printed circuit boards
    • Design
    • With touch panel
    • Colour
    • Black/white
  • Display
    • Display type
    • Graphic display
    • Physical resolution
    • 240 x 128 Pixel
  • Interfaces
    • Connection
    • USB port
  • Electrical values
    • Operating voltage
    • +5.0 V

Intelligent LCD graphic display
The EA eDIP series are the world's first displays featuring integrated intelligence! In addition to various integrated fonts, which can be used one pixel at a time, the displays also offer a wide range of sophisticated graphics functions. The displays are instantly ready for operation with 5 V. They are controlled via one of the three integrated interfaces: RS-232, SPI or I²C. The displays are programmed via clear language graphics commands. Time-consuming programming of character sets and graphics routines are a thing of the past. The user-friendly display with touch panel dramatically cuts development time.

• Eight integrated fonts with font zoom from 2 up to 50 or 80 mm, can be rotated in 90-degree increments
• Various graphics functions: straight, point, area, AND/OR/EXOR, bar graph etc.
• Pixel-to-pixel positioning across all functions
• It is possible to mix blink attributes, text and graphics at any time
• Up to 16 pages containing 256 images can be stored internally
• Up to 16 pages of 768 macros can be programmed (80-kB on-board flash memory)
• Adjustable LED lighting, blue negative or black-and-white positive, FSTN technology or amber
• Power supply: +5 V/50 (230) mA
• Analogue touch panel: variable grid, buttons and switches can be set as required The integrated software takes care of managing each of the buttons as well as labelling tasks.

USB starter kit, development kit with EDIP240 touch panel
Black/white, positive with analogue touch panel



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA EVALEDIP240J-7
Package weight : 0.352 kg
RoHS : conform
Technical information
  • General
    • Type
    • Starter kit
    • Technology
    • LED backlighting
    • Accessory
    • 5 interface printed circuit boards
    • Design
    • With touch panel
    • Colour
    • Black/white
  • Display
    • Display type
    • Graphic display
    • Physical resolution
    • 240 x 128 Pixel
  • Interfaces
    • Connection
    • USB port
  • Electrical values
    • Operating voltage
    • +5.0 V
Datasheet/manual