Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA EDIP-TFT43ATP :: Intelligent TFT graphics display 10.9 cm 480 x 272


EA EDIP-TFT43ATP

  • Product Description
  • Technical information
  • General
    • Type
    • TFT display
    • Technology
    • LED backlighting
    • Design
    • Touchpanel, RS-232, I²C, SPI
  • Display
    • Display type
    • Graphic display
    • Presentable colors
    • 65.536 (16 Bit)
    • Display dimensions
    • 95.04 x 53.86 mm
    • Diagonal
    • 4.3 Inch
    • Diagonal
    • 10.92 cm
    • Physical resolution
    • 480 x 272 Pixel
  • Interfaces
    • Connection
    • 40-pin DIP terminal
  • Electrical values
    • Operating voltage
    • +5.0 V
  • Measures
    • Length
    • 106.8 mm
    • Width
    • 71 mm
    • Depth
    • 12.3 mm

TFT graphics display 4.3", 480 x 272 with touch panel

• Distinctive, embedded and intelligent
• Immediate start-up 4.3-inch (10.9 cm) TFT display 480 x 272
• RS-232, I²C bus and SPI bus interfaces


There's no stopping the triumphant success of the TFT display —
regardless of whether it is used for mobile phones, cameras, navigation systems or industrial applications.
The colour screen accentuates important process parameters or exceeded limit values. What's more, the colour TFT display emphasises the value and the image of your application. The unmatched brilliance and excellent contrast impress at first glance.

Until now, the control of these displays was only associated with considerable hardware and software work carried out by the user, but with an integrated microcontroller system including touch panel these intelligent displays can now be operated straight away. Only a power supply of 5 V/max. 180 mA is required. Powerful graphics functions and a wide range of fonts are also already integrated and can be used immediately. Images can be incorporated into the internal flash memory as JPEG, BMP, TGA and GIF (including animation).


Technical data
• TFT graphical display with graphics functions
• 480 x 272 pixels, 16-bit colour (65,536 colours)
With white LED lighting
• Rotating installation 272 x 480 pixels
(Orientation can be changed via a command)
• 4-MB on-board flash memory for fonts, images,
animations and macros
• Power supply: +5 V/180 mA
• Eight predefined fonts, customisable
• Font zoom from approx. 2 mm up to approx. 80 mm, can be rotated in 90-degree increments
• Three different on-board interfaces: RS-232, I²C bus or SPI bus
• Pixel-to-pixel positioning across all functions
• Straight, point, area, bar graph...
• Images and animations
• Mix text and graphics
• Multilingual function thanks to macro pages
• Lighting can be controlled using software
• Analogue touch panel: variable grid
• Freely definable pushbuttons and switches
• Eight digital inputs and eight digital outputs
• Two analogue inputs, easy to program

Accessories:
EA 0FP481-43SW — aluminium built-in cover, black
EA B254-20 — socket 1 x 20, 4.5 mm high



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA EDIPTFT43-ATP
Package weight : 0.237 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT display
    • Technology
    • LED backlighting
    • Design
    • Touchpanel, RS-232, I²C, SPI
  • Display
    • Display type
    • Graphic display
    • Presentable colors
    • 65.536 (16 Bit)
    • Display dimensions
    • 95.04 x 53.86 mm
    • Diagonal
    • 4.3 Inch
    • Diagonal
    • 10.92 cm
    • Physical resolution
    • 480 x 272 Pixel
  • Interfaces
    • Connection
    • 40-pin DIP terminal
  • Electrical values
    • Operating voltage
    • +5.0 V
  • Measures
    • Length
    • 106.8 mm
    • Width
    • 71 mm
    • Depth
    • 12.3 mm
Datasheet/manual