Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA EDIP-TFT32ATP :: Intelligent TFT graphics display 3.2", touch panel


EA EDIP-TFT32ATP

  • Product Description
  • Technical information
  • General
    • Type
    • TFT display
    • Technology
    • LED backlighting
    • Design
    • Touchpanel, RS-232, I²C, SPI
  • Display
    • Display type
    • Graphic display
    • Presentable colors
    • 65.536 (16 Bit)
    • Display dimensions
    • 64.8 x 48.6 mm
    • Diagonal
    • 3.2 Inch
    • Diagonal
    • 8.128 cm
    • Physical resolution
    • 320 x 240 Pixel
  • Interfaces
    • Connection
    • 40-pin DIP terminal
  • Electrical values
    • Operating voltage
    • +5.0 V
  • Measures
    • Length
    • 82 mm
    • Width
    • 60.5 mm
    • Depth
    • 12.3 mm

Embedded 3.2-inch intelligent TFT display 320 x 240

• TFT graphical display with graphics functions
• 320 x 240 pixel
• 16-bit colour (65,536 colours) with LED lighting
• 4-MB on-board flash memory for fonts, images, animations and macros
• Wide range supply: +3.3 V/160 mA - +5 V/120 mA
• Eight predefined fonts, customisable
• Font zoom, 90-degree increment swivel
• Three interfaces: RS-232, I²C bus or SPI bus
• Pixel-to-pixel positioning across all functions
• Straight, point, area, bar graph
• Rotating and pointer tools
• Images and animations
• Mix text and graphics
• Multilingual function thanks to macro pages
• Analogue touch panel: variable grid
• Freely definable pushbuttons and switches
• Eight digital inputs and outputs
• Two programmable analogue inputs



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA EDIPTFT32-ATP
Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT display
    • Technology
    • LED backlighting
    • Design
    • Touchpanel, RS-232, I²C, SPI
  • Display
    • Display type
    • Graphic display
    • Presentable colors
    • 65.536 (16 Bit)
    • Display dimensions
    • 64.8 x 48.6 mm
    • Diagonal
    • 3.2 Inch
    • Diagonal
    • 8.128 cm
    • Physical resolution
    • 320 x 240 Pixel
  • Interfaces
    • Connection
    • 40-pin DIP terminal
  • Electrical values
    • Operating voltage
    • +5.0 V
  • Measures
    • Length
    • 82 mm
    • Width
    • 60.5 mm
    • Depth
    • 12.3 mm
Datasheet/manual