Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA B254-20 :: Socket for EDIP-TFT43A..


EA B254-20

  • Product Description
  • Technical information
  • General
    • Type
    • Socket terminal strip for LCD eDIP-TFT43
    • Design
    • 1x 20-pin, 4,5 mm tall
  • Measures
    • Depth
    • 4.5 mm
  • Interfaces
    • Connection
    • 20-pin DIP terminal

Socket 1 x 20, 4.5 mm high for EA EDIP-TFT43A and EA EDIP-TFT43ATP



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA B254-20
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket terminal strip for LCD eDIP-TFT43
    • Design
    • 1x 20-pin, 4,5 mm tall
  • Measures
    • Depth
    • 4.5 mm
  • Interfaces
    • Connection
    • 20-pin DIP terminal
Datasheet/manual