reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA B-24 :: Socket 1 x 24

Item-No.: EA B-24
€4,70
Category of goods: 1 = discountable

EA B-24

  • Product Description
  • Technical information
  • General
    • Type
    • Built-in cover for EA eDIP-TFT70A and TP
    • Technology
    • Aluminium
    • Colour
    • Black

Socket 1 x 24, 7.1 mm high (one unit)



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA B-24
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-in cover for EA eDIP-TFT70A and TP
    • Technology
    • Aluminium
    • Colour
    • Black
Datasheet/manual