Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA 0FP321-8SW :: Black frame for EDIP320


EA 0FP321-8SW

  • Product Description
  • Technical information
  • General
    • Type
    • Built-in cover for LCD eDIP320
    • Technology
    • Anodized aluminium
    • Colour
    • Black
  • Measures
    • Depth
    • 12 mm
    • Width
    • 128 mm
    • Length
    • 154 mm

Black built-in cover for EDIP320



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA 0FP321-8SW
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-in cover for LCD eDIP320
    • Technology
    • Anodized aluminium
    • Colour
    • Black
  • Measures
    • Depth
    • 12 mm
    • Width
    • 128 mm
    • Length
    • 154 mm
Datasheet/manual